S08 Family S08QG Series Microcontrollers 8-bit Microcontrollers:
12 Products FoundS08 Family S08QG Series Microcontrollers 8-bit Microcontrollers
The S08QG family of microcontrollers provides a wide variety of serial interfaces and peripherals, normally found in higher-end devices, all in a small package. Featuring low-power S08 8-bit architecture, S08QG devices are a perfect fit for battery-powered devices.
- HCS08 Core, Clocked Upto 20MHz
- Illegal opcode detection with reset
- Low-voltage detection with reset or interrupt
- On-chip ICE
- 8 Channel 10-Bit ADC
- Supports external clock source input up to 20 MHz
- 12 GPIO
- Programmable 16-bit timer/PWM module (TPM)
- Applications: Wireless sensor applications,Watchdog coprocessors,Small appliances,Handheld devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.69 10+ £2.81 25+ £2.54 50+ £2.37 100+ £2.20 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.51 10+ £2.44 25+ £2.36 50+ £2.29 100+ £2.21 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.21 250+ £2.11 500+ £2.03 1000+ £2.00 | Min: 100 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | AEC-Q100 | |||||
Each | 1+ £2.48 10+ £2.13 25+ £2.10 50+ £2.08 100+ £2.06 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 12I/O's | I2C, SPI, SCI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ £2.75 10+ £2.06 25+ £1.94 50+ £1.82 100+ £1.70 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | S08 | 20MHz | 8KB | 16Pins | DIP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | S08 | S08QG | - | |||||
1024051 RoHS | Each | 2450+ £2.04 | Min: 2450 / Mult: 2450 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 8Pins | NSOIC | 6I/O's | I2C, SCI, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||
Each | 2880+ £2.16 | Min: 2880 / Mult: 2880 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ £3.94 10+ £3.47 25+ £3.35 50+ £3.29 100+ £3.23 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 12I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
Each | 1+ £4.64 10+ £3.14 25+ £2.98 50+ £2.81 100+ £2.65 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SCI, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | S08 | S08QG | - | |||||
Each | 1+ £0.76 10+ £0.72 25+ £0.70 50+ £0.67 100+ £0.65 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
Each | 2450+ £2.09 | Min: 2450 / Mult: 2450 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | QFN | 14I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | |||||
1380233 RoHS | Each | 490+ £0.08 | Min: 490 / Mult: 490 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 4KB | 24Pins | QFN | 12I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - |