PIC18 Family PIC18LF25x Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of PIC18 Family PIC18LF25x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.15 25+ £6.03 100+ £5.90 250+ £5.78 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ £6.44 25+ £6.43 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £7.23 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 22I/O's | CAN, I2C, SPI, USART | 1.5KB | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £6.05 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | WSOIC | 23I/O's | I2C, SPI, USART | 1.5KB | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25xx | |||||
Each | 1+ £6.37 10+ £5.13 100+ £4.95 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 22I/O's | AUSART, CAN, I2C, SPI | 1.5KB | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
4009629 | Each | 1+ £2.67 10+ £2.62 100+ £2.56 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF25xx |