PIC18 Family PIC18F67xx Series Microcontrollers 8-bit Microcontrollers:
17 Products FoundPIC18 Family PIC18F67xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 128KB, SRAM: Up to 3840B, EEPROM: 1KB
- Dual Analog Comparators with Input Multiplexing
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- Programmable High/Low-Voltage Detect
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.10 25+ £10.88 100+ £10.66 250+ £10.47 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ £10.55 25+ £10.39 100+ £10.38 250+ £10.37 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ £12.21 25+ £11.97 100+ £11.83 250+ £11.82 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ £12.48 25+ £12.39 100+ £12.30 250+ £12.05 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 160+ £11.23 | Min: 160 / Mult: 160 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £10.27 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £11.92 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 160+ £12.83 | Min: 160 / Mult: 160 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3840Byte | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £9.42 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £12.51 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3840Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF67xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £10.78 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF67xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £11.94 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx723 | |||||
4137802 | Each | 1+ £1.30 10+ £1.28 100+ £1.25 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | ||||
Each (Supplied in a Waffle Tray) | 1+ £2,398.00 25+ £2,350.00 100+ £2,302.00 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ £12.17 10+ £9.66 25+ £9.40 100+ £8.60 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each (Supplied in a Waffle Tray) | 1+ £2,286.00 25+ £2,240.00 100+ £2,195.00 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ £8.36 10+ £8.19 25+ £8.03 50+ £7.88 100+ £7.73 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx |