PIC18 Family PIC18F66xx Series Microcontrollers 8-bit Microcontrollers:
19 Products FoundPIC18 Family PIC18F66xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 96KB, SRAM: Up to 3840B, EEPROM: 1KB
- Up to 4 PWM outputs
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- Extended Watchdog Timer (WDT)
- 2x 8-Bit, 3x16-Bit Timers
- Four programmable external interrupts
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.20 25+ £10.00 100+ £9.79 250+ £9.72 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | AUSART, CAN, I2C, SPI | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ £11.70 25+ £11.47 100+ £11.25 250+ £11.24 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ £7.96 25+ £7.85 100+ £7.54 250+ £7.22 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 160+ £10.74 | Min: 160 / Mult: 160 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 3.84KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 2+ £8.97 | Min: 2 / Mult: 2 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 1+ £9.55 25+ £9.36 100+ £9.17 250+ £9.02 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 160+ £10.90 | Min: 160 / Mult: 160 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, USART | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £11.43 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £7.67 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £9.01 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 160+ £8.37 | Min: 160 / Mult: 160 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 160+ £11.61 | Min: 160 / Mult: 160 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18Fx628 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £7.82 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £9.40 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each | 160+ £9.86 | Min: 160 / Mult: 160 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F66xx | |||||
4137796 | Each | 1+ £3.30 10+ £3.23 100+ £3.17 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | ||||
Each (Supplied in a Waffle Tray) | 1+ £1,736.00 25+ £1,701.00 100+ £1,667.00 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each (Supplied in a Waffle Tray) | 1+ £2,002.00 25+ £1,962.00 100+ £1,922.00 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | AUSART, CAN, I2C, SPI | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | |||||
Each (Supplied in a Waffle Tray) | 1+ £517.00 3+ £480.61 | Min: 1 / Mult: 1 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx |