PIC18 Family PIC18F65xx Series Microcontrollers 8-bit Microcontrollers:
14 Products FoundPIC18 Family PIC18F65xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 3840B, EEPROM: 1KB
- Up to 4 PWM outputs
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- 10-Bit ADC
- Master Synchronous Serial Port (MSSP) module with two modes of operation
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 54 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £6.73 25+ £6.72 100+ £6.71 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £6.73 25+ £6.72 100+ £6.71 | Min: 10 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 40MHz | 48KB | 64Pins | TQFP | TQFP | 54I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ £12.71 25+ £12.07 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 68Pins | - | LCC | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | - | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ £7.21 25+ £7.12 100+ £6.98 250+ £6.94 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 160+ £8.02 | Min: 160 / Mult: 160 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 32KB | 64Pins | - | TQFP | 52I/O's | AUSART, I2C, PSP, SPI | - | 2KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 160+ £10.19 | Min: 160 / Mult: 160 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 53I/O's | AUSART, ECAN, I2C, SPI | - | 3.25KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ £7.58 25+ £7.47 100+ £7.32 250+ £7.17 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1200+ £6.93 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £8.20 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 32KB | 64Pins | - | TQFP | 52I/O's | I2C, SPI, USART | - | 2KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF6xxx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1200+ £6.93 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 54I/O's | EUSART, I2C, SPI | - | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 160+ £9.70 | Min: 160 / Mult: 160 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 53I/O's | CAN, I2C, SPI, USART | - | 3.25KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF6xxx | |||||
Each | 160+ £9.03 | Min: 160 / Mult: 160 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 53I/O's | I2C, SPI, USART | - | 3.75KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF6xxx | |||||
Each | 1+ £7.26 10+ £5.67 100+ £5.60 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | - | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied in a Waffle Tray) | 1+ £936.80 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | 40MHz | 48KB | 64Pins | - | TQFP | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | - | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx |