PIC18 Family PIC18F43xx Series Microcontrollers 8-bit Microcontrollers:
17 Products FoundPIC18 Family PIC18F43xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive-applications.
- Clocked up to 40 MHz
- Flash: Up to 4KB, SRAM: 512B, EEPROM: 256B.
- Enhanced Capture/Compare/PWM (ECCP)
- Interfaces: I2C, SPI, EUSART.
- 10-bit ADC
- Dual Analog Comparators with Input Multiplexing
- 1x 8bit and 3x16 Bit Timers
- Self-Programmable under Software Control
- Up to 36 I/O pins
- Applications: Life support and/or safety applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.49 25+ £3.48 100+ £3.47 250+ £3.46 | Min: 1 / Mult: 1 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx | |||||
Each | 1+ £3.88 25+ £3.81 | Min: 1 / Mult: 1 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F43xx | |||||
Each | 1+ £5.32 25+ £5.21 100+ £5.11 250+ £5.02 | Min: 1 / Mult: 1 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx | |||||
Each | 90+ £6.08 | Min: 90 / Mult: 90 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 40Pins | DIP | 36I/O's | AUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F43xx | |||||
Each | 160+ £6.64 | Min: 160 / Mult: 160 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | AUSART, I2C, PSP, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx | |||||
Each | 160+ £5.66 | Min: 160 / Mult: 160 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18Fxx31 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.65 25+ £3.59 100+ £3.52 1200+ £3.45 | Min: 1 / Mult: 1 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx | |||||
Each | 130+ £4.04 | Min: 130 / Mult: 130 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F4xxx | |||||
Each | 160+ £3.75 | Min: 160 / Mult: 160 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 100+ £3.52 1200+ £3.45 | Min: 100 / Mult: 1 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx | |||||
Each | 180+ £3.67 | Min: 180 / Mult: 180 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 90+ £8.20 | Min: 90 / Mult: 90 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | 35I/O's | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18Fxx20 | |||||
Each | 90+ £6.85 | Min: 90 / Mult: 90 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | 35I/O's | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fxx20 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £6.80 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fxx20 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £3.18 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fxx31 | |||||
Each | 135+ £4.02 | Min: 135 / Mult: 135 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each (Supplied in a Waffle Tray) | 1+ £995.20 25+ £975.30 100+ £955.39 | Min: 1 / Mult: 1 | PIC18 Family PIC18F43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx |