PIC18 Family PIC18F J5x Series Microcontrollers 8-bit Microcontrollers:
40 Products FoundPIC18 Family PIC18F J5x Series Microcontrollers 8-bit Microcontrollers
This family introduces a new line of low-voltage devices with the foremost traditional advantage of all PIC18 microcontrollers - namely, high computational performance and a rich feature set at an extremely competitive price point. These features make the PIC18FxxJ60 family a logical choice for many high-performance applications where cost is a primary consideration.
- Dual Analog Comparators with Input Multiplexing
- FLASH: Upto 128KB, RAM: Upto 3904B
- Interfaces: I2C, SPI, EUSART.
- Upto 16 Channel 10-Bit ADC
- Upto 70 General Purpose Input Output Pins
- Upto 5x 8bit and 16 Bit Timers
- Three Enhanced Capture/Compare/PWM (ECCP) modules
- High-Current Sink/Source 25 mA/25 mA (PORTB and PORTC
- 2xMSSP modules supporting 3-Wire SPI (all 4 modes) and I2C Master and Slave modes
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.42 25+ £3.08 100+ £2.98 250+ £2.92 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £3.75 25+ £3.42 100+ £3.40 250+ £3.39 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFP | 22I/O's | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £4.75 25+ £4.36 100+ £3.94 250+ £3.86 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £3.64 25+ £3.33 100+ £3.09 250+ £3.03 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 64Pins | TQFP | 49I/O's | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £3.38 25+ £3.22 100+ £3.04 250+ £2.98 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £3.57 25+ £3.56 100+ £3.55 250+ £3.48 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £3.66 25+ £3.26 100+ £3.04 250+ £2.79 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £4.10 25+ £4.02 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £4.51 25+ £4.14 100+ £3.76 250+ £3.68 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 64Pins | TQFP | 49I/O's | EUSART, I2C, SPI, USB | 3.8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £3.88 25+ £3.44 100+ £3.20 250+ £3.14 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £3.66 25+ £3.59 100+ £3.51 250+ £3.44 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | QFN | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £3.92 25+ £3.76 100+ £3.59 250+ £3.26 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 22I/O's | EUSART, I2C, SPI, USB | 3.8KB | 10Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £3.57 25+ £3.56 100+ £3.55 250+ £3.54 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN | 22I/O's | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ £3.65 25+ £3.23 100+ £3.02 250+ £2.96 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £4.87 25+ £4.46 100+ £4.05 250+ £3.97 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | QFN | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 216+ £2.29 | Min: 216 / Mult: 216 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ £4.37 25+ £4.00 100+ £3.63 250+ £3.56 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 34I/O's | EUSART, I2C, SPI, USB | 3.8KB | 13Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ53 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £3.34 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | QFN-EP | 33I/O's | EUSART, I2C, SPI, USB | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ50 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £3.77 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | QFN-EP | 34I/O's | EUSART, I2C, SPI, USB | 3.8KB | 13Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ53 | - | |||||
Each | 320+ £2.62 | Min: 320 / Mult: 320 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 16KB | 44Pins | TQFP | 33I/O's | EUSART, I2C, SPI, USB | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ50 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £3.17 | Min: 1200 / Mult: 1200 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 33I/O's | EUSART, I2C, SPI, USB | 3.69KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ50 | - | |||||
Each | 183+ £3.08 | Min: 183 / Mult: 183 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 28Pins | QFN-EP | 22I/O's | EUSART, I2C, SPI, USB | 3.8KB | 10Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ53 | - | |||||
Each | 195+ £2.59 | Min: 195 / Mult: 195 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | DIP | 22I/O's | I2C, SPI, USART | 3.7KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J5x | - | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £3.41 | Min: 1600 / Mult: 1600 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | QFN-EP | 22I/O's | EUSART, I2C, SPI, USB | 3.8KB | 10Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ53 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £3.28 | Min: 2100 / Mult: 2100 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | EUSART, I2C, SPI, USB | 3.8KB | 10Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ53 | - |