PIC16 Family PIC16LF191xx Series Microcontrollers 8-bit Microcontrollers:
66 Products FoundFind a huge range of PIC16 Family PIC16LF191xx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.46 25+ £2.26 100+ £2.04 250+ £2.00 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 320+ £1.87 | Min: 320 / Mult: 320 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 1KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 500+ £1.60 | Min: 500 / Mult: 500 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 480+ £1.40 | Min: 480 / Mult: 480 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £1.88 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.63 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 500+ £1.68 | Min: 500 / Mult: 500 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 1KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £1.32 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 1KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 280+ £2.02 | Min: 280 / Mult: 280 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | QFN-EP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £1.42 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.86 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | QFN-EP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 280+ £1.85 | Min: 280 / Mult: 280 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | QFN-EP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 500+ £1.75 | Min: 500 / Mult: 500 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 300+ £1.66 | Min: 300 / Mult: 300 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 1KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF191xx | |||||
Each | 366+ £1.58 | Min: 366 / Mult: 366 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | UQFN-EP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.54 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 1KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 320+ £1.71 | Min: 320 / Mult: 320 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 1KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.78 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | QFN-EP | 59I/O's | EUSART, I2C, SPI | 1KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 280+ £1.85 | Min: 280 / Mult: 280 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | QFN-EP | 59I/O's | EUSART, I2C, SPI | 1KB | 45Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 438+ £1.32 | Min: 438 / Mult: 438 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 305+ £1.73 | Min: 305 / Mult: 305 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | UQFN-EP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 330+ £1.53 | Min: 330 / Mult: 330 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 1KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF191xx | |||||
Each | 365+ £1.46 | Min: 365 / Mult: 365 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF191xx | |||||
Each | 260+ £1.91 | Min: 260 / Mult: 260 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 1KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF191xx | |||||
Each | 405+ £1.24 | Min: 405 / Mult: 405 | PIC16 Family PIC16LF191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF191xx |