PIC16 Family PIC16LF184x Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundFind a huge range of PIC16 Family PIC16LF184x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 402+ £1.34 | Min: 402 / Mult: 402 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 402+ £1.23 | Min: 402 / Mult: 402 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 1+ £1.76 25+ £1.62 100+ £1.47 250+ £1.44 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN | 16I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 366+ £1.35 | Min: 366 / Mult: 366 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each (Supplied on Full Reel) Full Reel | 1100+ £1.26 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | WSOIC | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 325+ £1.55 | Min: 325 / Mult: 325 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | DIP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF18xx | |||||
Each | 378+ £1.34 | Min: 378 / Mult: 378 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | WSOIC | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 420+ £1.23 | Min: 420 / Mult: 420 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | WSOIC | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 364+ £1.46 | Min: 364 / Mult: 364 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 350+ £1.40 | Min: 350 / Mult: 350 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 18Pins | DIP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF18xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.38 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £1.38 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF18xx | |||||
Each | 366+ £1.46 | Min: 366 / Mult: 366 | PIC16 Family PIC16LF184x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN-EP | 15I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF18xx |