PIC16 Family PIC16LF183xx Series Microcontrollers 8-bit Microcontrollers:
33 Products FoundFind a huge range of PIC16 Family PIC16LF183xx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.72 25+ £0.66 100+ £0.60 250+ £0.59 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 1+ £0.80 25+ £0.73 100+ £0.70 250+ £0.66 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 1+ £0.98 25+ £0.90 100+ £0.85 250+ £0.81 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ £0.84 25+ £0.77 100+ £0.70 250+ £0.68 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 1+ £1.11 25+ £1.02 100+ £0.92 250+ £0.90 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £0.81 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 17I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £0.87 | Min: 2500 / Mult: 2500 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 510+ £0.98 | Min: 510 / Mult: 510 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF183xx | |||||
Each | 570+ £0.90 | Min: 570 / Mult: 570 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 532+ £0.96 | Min: 532 / Mult: 532 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 672+ £0.78 | Min: 672 / Mult: 672 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 800+ £0.62 | Min: 800 / Mult: 800 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 1+ £1.11 25+ £1.02 100+ £0.92 250+ £0.90 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 16Pins | UQFN | 12I/O's | I2C, SPI, EUSART | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 576+ £0.92 | Min: 576 / Mult: 576 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 532+ £0.99 | Min: 532 / Mult: 532 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 603+ £0.88 | Min: 603 / Mult: 603 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 627+ £0.81 | Min: 627 / Mult: 627 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 480+ £1.09 | Min: 480 / Mult: 480 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF183xx | |||||
Each | 532+ £0.97 | Min: 532 / Mult: 532 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 480+ £1.08 | Min: 480 / Mult: 480 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF183xx | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £0.80 7500+ £0.78 | Min: 2500 / Mult: 2500 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £0.81 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | UQFN-EP | 17I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 570+ £0.91 | Min: 570 / Mult: 570 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | |||||
Each | 374+ £1.31 | Min: 374 / Mult: 374 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF183xx | |||||
Each | 418+ £1.22 | Min: 418 / Mult: 418 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF183xx |