PIC16 Family PIC16LF176x Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundFind a huge range of PIC16 Family PIC16LF176x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 3300+ £1.22 9900+ £1.20 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 469+ £1.22 | Min: 469 / Mult: 469 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 380+ £1.37 | Min: 380 / Mult: 380 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 308+ £1.62 | Min: 308 / Mult: 308 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF176x | |||||
Each | 402+ £1.42 | Min: 402 / Mult: 402 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 364+ £1.44 | Min: 364 / Mult: 364 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | QFN-EP | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 418+ £1.29 | Min: 418 / Mult: 418 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | |||||
Each | 342+ £1.50 | Min: 342 / Mult: 342 | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | WSOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF176x |