PIC16 Family PIC16LF156x Series Microcontrollers 8-bit Microcontrollers:
17 Products FoundFind a huge range of PIC16 Family PIC16LF156x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.52 25+ £1.39 100+ £1.20 250+ £1.17 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ £1.54 25+ £1.42 100+ £1.28 250+ £1.25 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 564+ £0.94 | Min: 564 / Mult: 564 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 517+ £1.03 | Min: 517 / Mult: 517 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 546+ £0.94 | Min: 546 / Mult: 546 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £0.97 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 511+ £1.09 | Min: 511 / Mult: 511 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £0.86 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 438+ £1.22 | Min: 438 / Mult: 438 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.10 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 390+ £1.28 | Min: 390 / Mult: 390 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF15xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £1.20 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 546+ £1.03 | Min: 546 / Mult: 546 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 360+ £1.38 | Min: 360 / Mult: 360 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF15xx | |||||
Each | 330+ £1.51 | Min: 330 / Mult: 330 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC16 | PIC16LF15xx | |||||
Each | 480+ £1.28 | Min: 480 / Mult: 480 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 1KB | 34Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF15xx | |||||
Each | 420+ £1.18 | Min: 420 / Mult: 420 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF15xx |