PIC16 Family PIC16LCxx Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of PIC16 Family PIC16LCxx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 114+ £4.60 | Min: 114 / Mult: 114 | PIC16 Family PIC16LCxx Series Microcontrollers | PIC16 | 4MHz | 7KB | 68Pins | LCC | 25I/O's | I2C, SPI | 176Byte | - | - | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LCxx | |||||
Each | 160+ £5.05 | Min: 160 / Mult: 160 | PIC16 Family PIC16LCxx Series Microcontrollers | PIC16 | 4MHz | 7KB | 64Pins | TQFP | 25I/O's | I2C, SPI | 176Byte | - | - | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LCxx | |||||
Each | 160+ £5.44 | Min: 160 / Mult: 160 | PIC16 Family PIC16LCxx Series Microcontrollers | PIC16 | 20MHz | 7KB | 64Pins | TQFP | 25I/O's | I2C, SPI | 176Byte | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LCxx | |||||
Each | 160+ £6.41 | Min: 160 / Mult: 160 | PIC16 Family PIC16LCxx Series Microcontrollers | PIC16 | 4MHz | 7KB | 64Pins | TQFP | 25I/O's | I2C, SPI | 176Byte | 5Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LCxx | |||||
Each | 160+ £5.81 | Min: 160 / Mult: 160 | PIC16 Family PIC16LCxx Series Microcontrollers | PIC16 | 4MHz | 7KB | 64Pins | TQFP | 25I/O's | I2C, SPI | 176Byte | 5Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LCxx | |||||
Each | 95+ £5.51 | Min: 95 / Mult: 95 | PIC16 Family PIC16LCxx Series Microcontrollers | PIC16 | 4MHz | 7KB | 68Pins | LCC | 25I/O's | I2C, SPI | 176Byte | 5Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LCxx |