PIC16 Family PIC16LC7xx Series Microcontrollers 8-bit Microcontrollers:
12 Products FoundFind a huge range of PIC16 Family PIC16LC7xx Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 94+ £5.71 | Min: 94 / Mult: 94 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 81+ £6.87 | Min: 81 / Mult: 81 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | LCC | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 1+ £3.81 25+ £3.73 100+ £3.66 250+ £3.59 | Min: 1 / Mult: 1 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 15I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 134+ £4.13 | Min: 134 / Mult: 134 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 134+ £3.81 | Min: 134 / Mult: 134 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 96+ £7.76 | Min: 96 / Mult: 96 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | MQFP | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 141+ £5.25 | Min: 141 / Mult: 141 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 108+ £5.20 | Min: 108 / Mult: 108 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | WSOIC | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 134+ £4.61 | Min: 134 / Mult: 134 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 13I/O's | RS232 | 128Byte | 8Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 160+ £8.06 | Min: 160 / Mult: 160 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7x | |||||
Each | 201+ £3.04 | Min: 201 / Mult: 201 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 6Channels | 12Bit | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16LC7xx | |||||
Each | 152+ £3.35 | Min: 152 / Mult: 152 | PIC16 Family PIC16LC7xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | WSOIC | 13I/O's | RS232 | 128Byte | 8Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LC7xx |