PIC16 Family PIC16F9XX Series Microcontrollers 8-bit Microcontrollers:
39 Products FoundPIC16 Family PIC16F9XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F9xx series has 8-bit powerful PIC(RISC) architecture. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including LCD Driver and nanoWatt Technology.
- Liquid Crystal Display module
- FLASH: Upto 8K/14Kwords/B, RAM: Upto 336B, EEPROM: Upto 256B
- Interfaces: SSP, I2C, AUSART.
- Upto 8 Channel 10-Bit ADC
- Upto 53 General Purpose Input Output Pins
- 2x Timers
- Two analog comparators
- In-Circuit Serial Programming (ICSP) via two pins
- Brown-out Reset (BOR) with software control option
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.11 25+ £3.05 100+ £2.99 250+ £2.97 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI, SSP | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.09 25+ £3.03 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.61 25+ £3.55 100+ £3.48 250+ £3.41 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 53I/O's | AUSART, I2C, SPI | 336Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.39 25+ £3.34 100+ £3.27 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £4.22 25+ £3.69 100+ £3.06 250+ £2.74 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.04 25+ £3.03 100+ £3.02 250+ £2.96 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.96 1600+ £2.90 | Min: 100 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.08 25+ £3.02 100+ £2.96 1600+ £2.90 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.34 25+ £3.28 100+ £3.21 250+ £3.15 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.44 25+ £3.37 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 150+ £3.82 | Min: 150 / Mult: 150 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £3.29 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.16 25+ £3.14 100+ £3.11 250+ £3.05 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £2.62 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £3.54 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | QFN-EP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £5.29 25+ £4.63 100+ £3.84 250+ £3.44 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 18Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 130+ £3.82 | Min: 130 / Mult: 130 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 165+ £3.21 | Min: 165 / Mult: 165 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SPDIP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 162+ £3.20 | Min: 162 / Mult: 162 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | WSOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ £3.02 25+ £2.96 100+ £2.90 250+ £2.84 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | QFN | 25I/O's | I2C, SPI, USART | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 100+ £3.55 1200+ £3.48 | Min: 100 / Mult: 1 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 53I/O's | AUSART, I2C, SPI | 336Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.67 25+ £3.62 100+ £3.55 1200+ £3.48 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 53I/O's | AUSART, I2C, SPI | 336Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £3.27 1600+ £3.21 | Min: 100 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Full Reel) Full Reel | 2100+ £3.04 6300+ £2.98 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI, SSP | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.39 25+ £3.34 100+ £3.27 1600+ £3.21 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx |