PIC16 Family PIC16F8XX Series Microcontrollers 8-bit Microcontrollers:
36 Products FoundPIC16 Family PIC16F8XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F8X is a low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. The PIC16F8X has up to 68 bytes of RAM, 64 bytes of Data EEPROM memory, and 13 I/O pins. A timer/counter is also available. The PIC16CXX family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption.
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- FLASH: Upto 7168B, EEPROM: Upto 256B
- Power saving SLEEP mode, Selectable oscillator options
- High current sink/source for direct LED drive
- Upto 16 General Purpose Input Output Pins
- Upto 2x Timer/counter
- Power-on Reset (POR), Power-up Timer (PWRT)
- In-Circuit Serial Programming (ICSP) - via two pins
- All instructions single cycle except for program branches which are two-cycle
- Applications: Remote Applications, Electronic Locks, Security Devices, Smart Cards
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.36 25+ £2.31 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ £4.03 25+ £3.53 100+ £2.92 250+ £2.62 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ £2.68 25+ £2.63 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Tube of 25 | 1+ £66.88 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ £3.68 25+ £3.22 100+ £2.67 250+ £2.39 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ £2.72 25+ £2.71 100+ £2.70 250+ £2.69 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 1+ £3.09 25+ £3.03 100+ £2.97 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Tube of 25 | 1+ £37.55 5+ £32.63 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 1+ £2.41 25+ £2.40 100+ £2.39 250+ £2.38 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 175+ £3.00 | Min: 175 / Mult: 175 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each | 210+ £2.94 | Min: 210 / Mult: 210 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £2.86 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 210+ £2.72 | Min: 210 / Mult: 210 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 201+ £2.75 | Min: 201 / Mult: 201 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.75 25+ £2.70 100+ £2.64 1100+ £2.59 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.64 1100+ £2.59 | Min: 100 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1600+ £3.13 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 201+ £2.98 | Min: 201 / Mult: 201 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 183+ £3.21 | Min: 183 / Mult: 183 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | QFN-EP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ £3.09 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | QFN-EP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each | 200+ £2.60 | Min: 200 / Mult: 200 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | |||||
Each (Supplied on Full Reel) Full Reel | 1100+ £2.71 | Min: 1100 / Mult: 1100 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | WSOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.36 1100+ £2.35 | Min: 100 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.38 25+ £2.37 100+ £2.36 1100+ £2.35 | Min: 1 / Mult: 1 | PIC16 Family PIC16F8XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | SOIC | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1600+ £3.13 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx |