PIC16 Family PIC16F194x Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundFind a huge range of PIC16 Family PIC16F194x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.68 25+ £2.45 100+ £2.38 250+ £2.30 | Min: 1 / Mult: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.94 25+ £2.71 100+ £2.44 250+ £2.41 | Min: 1 / Mult: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.57 25+ £2.36 100+ £2.13 250+ £2.09 | Min: 1 / Mult: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 320+ £2.31 | Min: 320 / Mult: 320 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £2.14 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F194x | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £2.23 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F194x | - | |||||
Each | 280+ £2.14 | Min: 280 / Mult: 280 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | QFN-EP | 53I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F194x | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £2.32 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | QFN-EP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F194x | - | |||||
Each | 1+ £1.60 | Min: 1 / Mult: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | QFN | 54I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ £1.96 10+ £1.88 25+ £1.80 100+ £1.68 | Min: 1 / Mult: 1 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | QFN | 54I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 |