PIC16 Family PIC16F193x Series Microcontrollers 8-bit Microcontrollers:
75 Products FoundFind a huge range of PIC16 Family PIC16F193x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.59 25+ £2.36 100+ £2.15 250+ £1.98 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 44Pins | - | TQFP | 36I/O's | I2C, SPI, EUSART | - | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ £2.16 25+ £2.12 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £1.94 25+ £1.86 100+ £1.78 250+ £1.62 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.69 25+ £2.64 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, SPI | - | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.25 25+ £2.10 100+ £1.96 250+ £1.85 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.06 25+ £1.97 100+ £1.88 250+ £1.62 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.36 25+ £2.31 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.01 25+ £1.85 100+ £1.67 250+ £1.64 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £1.90 25+ £1.74 100+ £1.58 250+ £1.55 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.58 25+ £2.53 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, SPI | - | 512Byte | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.25 25+ £2.21 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | |||||
Each | 1+ £1.82 25+ £1.65 100+ £1.50 250+ £1.47 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ £1.99 25+ £1.87 100+ £1.82 250+ £1.78 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £1.81 25+ £1.70 100+ £1.53 250+ £1.50 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.21 25+ £1.99 100+ £1.85 250+ £1.81 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.40 25+ £2.21 100+ £2.00 1200+ £1.96 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F193x | AEC-Q100 | |||||
Each | 1+ £2.08 25+ £1.90 100+ £1.72 250+ £1.69 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | UQFN | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.00 1200+ £1.96 | Min: 100 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F193x | AEC-Q100 | |||||
Each | 1+ £2.27 25+ £2.12 100+ £1.92 250+ £1.88 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 512Byte | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.27 25+ £2.08 100+ £1.89 250+ £1.85 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | QFN | 25I/O's | I2C, SPI, EUSART | - | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ £2.16 25+ £1.99 100+ £1.78 250+ £1.74 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 256Byte | 14Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ £2.08 25+ £1.90 100+ £1.72 250+ £1.69 | Min: 1 / Mult: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 324+ £1.62 | Min: 324 / Mult: 324 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | WSOIC | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F193x | - | |||||
Each | 329+ £1.60 | Min: 329 / Mult: 329 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F193x | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1200+ £1.77 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 512Byte | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - |