PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers:
118 Products FoundPIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers
PIC16(L)F18xx microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with extreme Low Power (XLP) for a wide range of general purpose and low-power applications. This family includes up to 56 KB of Flash memory, along with a 10-bit ADC with Computation (ADC2) for automated signal analysis to reduce the complexity of the application.
- Analog Comparator Module
- FLASH: Upto 8Kwords, RAM: Upto 1KB, EEPROM: Upto 256B
- Interfaces: SPI, I2C, EUSART
- Upto 12 Channel 10-Bit ADC
- Upto 17 General Purpose Input Output Pins
- Upto 4 timers
- In-Circuit Serial Programming (ICSP) via Two Pins
- Two Capture, Compare, PWM (CCP) Modules
- Two Enhanced CCP (ECCP) Modules
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.60 25+ £1.48 100+ £1.33 250+ £1.30 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.23 25+ £1.14 100+ £1.13 250+ £1.12 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.28 25+ £1.18 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ £1.18 | Min: 100 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ £1.22 25+ £1.12 100+ £1.02 250+ £1.00 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | UQFN-EP | 17I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F182x | - | |||||
Each | 1+ £1.35 25+ £1.24 100+ £1.16 250+ £1.14 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | SOIC | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.58 25+ £1.51 100+ £1.44 250+ £1.32 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | DIP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ £1.24 25+ £1.14 100+ £1.12 250+ £1.09 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ £2.01 25+ £1.85 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | DIP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.70 25+ £1.57 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.36 25+ £1.25 100+ £1.24 250+ £1.23 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ £1.89 25+ £1.72 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 18Pins | - | DIP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.24 25+ £1.13 100+ £1.08 250+ £1.02 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI | - | 256Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.72 25+ £1.58 100+ £1.43 250+ £1.42 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 14Pins | - | DIP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | - | |||||
Each | 1+ £1.35 25+ £1.30 100+ £1.25 250+ £1.14 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | DIP | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.62 25+ £1.48 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.42 25+ £1.30 100+ £1.17 250+ £1.15 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 20Pins | - | SSOP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.15 25+ £1.05 100+ £1.01 250+ £0.97 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | EUSART, I2C, SPI, USB | - | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.60 25+ £1.45 100+ £1.39 250+ £1.32 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.55 25+ £1.43 100+ £1.30 250+ £1.27 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.60 25+ £1.48 100+ £1.33 250+ £1.30 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 18Pins | - | SOIC | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.56 25+ £1.43 100+ £1.29 250+ £1.26 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 18Pins | - | WSOIC | 16I/O's | EUSART, I2C, SPI | - | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ £1.83 25+ £1.68 100+ £1.65 250+ £1.61 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | QFN | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.74 25+ £1.59 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 18Pins | - | DIP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ £1.72 25+ £1.57 100+ £1.45 250+ £1.32 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 |