PIC16 Family PIC16F153xx Series Microcontroller 8-bit Microcontrollers:
121 Products FoundFind a huge range of PIC16 Family PIC16F153xx Series Microcontroller 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.03 25+ £0.94 100+ £0.90 250+ £0.85 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.67 25+ £1.64 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | I2C, SPI, EUSART | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ £0.84 25+ £0.76 100+ £0.74 250+ £0.71 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ £0.96 25+ £0.88 100+ £0.80 250+ £0.78 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.08 25+ £0.99 100+ £0.90 250+ £0.88 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.76 25+ £0.62 100+ £0.62 250+ £0.62 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.84 25+ £0.72 100+ £0.71 250+ £0.69 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.42 25+ £1.40 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.63 25+ £0.58 100+ £0.52 250+ £0.52 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 8Pins | NSOIC | 6I/O's | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ £0.69 25+ £0.63 100+ £0.60 250+ £0.57 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.90 25+ £0.83 100+ £0.75 250+ £0.73 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.44 25+ £1.32 100+ £1.20 250+ £1.19 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ £0.99 25+ £0.91 100+ £0.82 250+ £0.80 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.72 25+ £0.66 100+ £0.60 250+ £0.59 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ £0.73 25+ £0.70 100+ £0.64 250+ £0.63 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.38 25+ £1.15 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.49 25+ £1.36 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | I2C, SPI, EUSART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ £1.39 25+ £1.26 100+ £1.15 250+ £1.13 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 44I/O's | EUSART, I2C, SPI | 2KB | 43Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.96 25+ £0.92 100+ £0.89 250+ £0.81 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ £1.08 25+ £1.04 100+ £1.00 250+ £0.90 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.99 25+ £0.99 100+ £0.98 250+ £0.90 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.13 25+ £1.03 100+ £0.98 250+ £0.94 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ £0.99 25+ £0.91 100+ £0.82 250+ £0.80 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | UQFN | 18I/O's | I2C, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ £1.16 25+ £1.11 100+ £1.06 250+ £0.96 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ £1.88 25+ £1.84 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx |