PIC16 Family PIC16F151x Series Microcontrollers 8-bit Microcontrollers:
65 Products FoundFind a huge range of PIC16 Family PIC16F151x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.44 25+ £1.32 100+ £1.20 250+ £1.18 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.49 25+ £1.31 100+ £1.21 250+ £1.19 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.53 25+ £1.47 100+ £1.40 250+ £1.26 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.85 25+ £1.76 100+ £1.70 250+ £1.63 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.92 25+ £1.91 100+ £1.90 250+ £1.89 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 44Pins | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £2.35 25+ £2.15 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 40Pins | DIP | 36I/O's | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.80 25+ £1.76 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | DIP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.36 25+ £1.23 100+ £1.12 250+ £1.10 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.33 25+ £1.25 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | UQFN | 25I/O's | I2C, SPI, UART, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F151x | AEC-Q100 | |||||
Each | 1+ £1.24 25+ £1.19 100+ £1.13 250+ £1.03 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 128Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 405+ £1.23 | Min: 405 / Mult: 405 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £1.59 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.21 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each | 1+ £1.53 25+ £1.40 100+ £1.26 250+ £1.23 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | UQFN | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ £1.33 25+ £1.28 100+ £1.22 250+ £1.11 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 455+ £1.26 | Min: 455 / Mult: 455 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each | 423+ £1.24 | Min: 423 / Mult: 423 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each | 292+ £1.69 | Min: 292 / Mult: 292 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £1.53 | Min: 1200 / Mult: 1200 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.26 | Min: 3300 / Mult: 3300 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each | 1+ £1.43 25+ £1.31 100+ £1.19 250+ £1.17 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.44 25+ £1.33 100+ £1.21 2100+ £1.19 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 455+ £1.34 | Min: 455 / Mult: 455 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - | |||||
Each | 1+ £1.30 25+ £1.19 100+ £1.07 250+ £1.05 | Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 345+ £1.43 | Min: 345 / Mult: 345 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16 Family PIC16F151x Series Microcontrollers | - |