PIC16 Family PIC16C7x Series Microcontrollers 8-bit Microcontrollers:
113 Products FoundPIC16 Family PIC16C7x Series Microcontrollers 8-bit Microcontrollers
The PIC16C7X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.
- Upto 2 Capture/Compare/PWM Modules
- EPROM: Upto 8K14-Bit Words, DataMemory: Upto 368B
- Interfaces: SPI/I2C, USART.
- Upto 88-Bit ADCs
- Upto 33 General Purpose Input Output Pins
- 3x Timer Modules
- In-Circuit Serial Programming
- Upto 12 Interrupt Sources
- Brown-out Reset
- Applications: Thermostat Control, Pressure Sensing,Appliance Control, Automotive
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £7.15 25+ £7.01 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £6.78 25+ £6.77 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £8.29 25+ £7.83 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £4.72 25+ £4.63 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £4.16 25+ £4.08 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £6.38 25+ £6.25 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £9.31 25+ £9.12 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £7.07 25+ £6.93 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £5.24 25+ £5.14 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £5.19 25+ £5.11 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £6.53 25+ £6.40 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SCI, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £3.78 25+ £3.70 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | 22I/O's | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £6.95 25+ £6.84 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 256Byte | 10Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £3.44 25+ £3.01 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £4.00 25+ £3.92 100+ £3.84 250+ £3.76 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | SOIC | 22I/O's | I2C, PSP, SPI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ £7.09 25+ £6.95 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 14KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £5.40 25+ £5.30 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 256Byte | 6Channels | 12Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £4.90 25+ £4.80 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 125+ £4.87 | Min: 125 / Mult: 125 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £8.67 25+ £8.50 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, USART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £6.98 25+ £6.84 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, PSP, SPI, USART | 192Byte | 8Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 1+ £10.20 25+ £10.00 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 10MHz | 7KB | 40Pins | DIP | 33I/O's | I2C, SPI, UART | 192Byte | 8Channels | 8Bit | 2.5V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 108+ £4.96 | Min: 108 / Mult: 108 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C7x | |||||
Each | 1+ £5.55 25+ £5.44 | Min: 1 / Mult: 1 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 18Pins | DIP | 13I/O's | RS232 | 36Byte | 4Channels | 8Bit | 3V | 6V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | |||||
Each | 96+ £7.83 | Min: 96 / Mult: 96 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | MQFP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 8Bit | 4V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7xx |