PIC12 Family PIC12LF18xx Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundPIC12 Family PIC12LF18xx Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-Bit AVR RISC-based microcontroller combines 8KB ISP flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, 8-Bit timer/counter with compare modes, 8-Bit high speed timer/counter, universal serial interface (USI), a LIN controller.The device operates between 1.8-5.5 volts.
- FLASH: Up to 8 KB, RAM: Up to Up to 1024B.
- Self-Reprogrammable under softwere control.
- Interfaces: EUART, SPI, I2C.
- 10-Bit ADC
- Up to 18 General Purpose Input Output Pins
- Extended Watchdog Timer (EWDT)
- 1x Rail-to-Rail Analog Comparator.
- In Circuit Serial Programming (ICSP)
- 2x 8-Bit Timers, 1x 16-Bit Timer
- Applications: Life Support And/Or Safety Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.32 25+ £1.11 100+ £1.10 250+ £1.09 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | |||||
Each | 1+ £1.06 25+ £0.98 100+ £0.88 250+ £0.86 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each | 1+ £1.87 25+ £1.71 100+ £1.54 250+ £1.51 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 14Pins | TSSOP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each | 1+ £1.15 25+ £1.05 100+ £0.97 250+ £0.95 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | SOIC | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each | 1+ £1.17 25+ £1.07 100+ £1.02 250+ £0.98 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £1.00 | Min: 3300 / Mult: 3300 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF18xx | |||||
Each | 480+ £1.09 | Min: 480 / Mult: 480 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC12 | PIC12LF18xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £0.91 | Min: 3300 / Mult: 3300 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | NSOIC | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF18xx | |||||
Each | 600+ £0.97 | Min: 600 / Mult: 600 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF18xx | |||||
Each | 600+ £0.98 | Min: 600 / Mult: 600 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF18xx | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £0.82 | Min: 3300 / Mult: 3300 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | UDFN-EP | 5I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF18xx | |||||
Each | 480+ £1.04 | Min: 480 / Mult: 480 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF18xx | |||||
Each | 1+ £0.84 10+ £0.80 25+ £0.77 100+ £0.69 | Min: 1 / Mult: 1 | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx |