DS8 Family DS89C4xx Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundDS8 Family DS89C4xx Series Microcontrollers 8-bit Microcontrollers
The DS89C430 and DS89C450 offer the highest performance available in 8051-compatible microcontrollers. They feature newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications will experience a speed improvement up to 10x.
- Upto 33MHz Clockable
- Upto 64KB Flash
- 2x Full Duplex Serial Ports
- Programmable Watchdog Timers
- 13 Interrupt sources including 6 External
- 5 Levels of interrupt priority
- In-Application programmable
- 4x 8-Bit I/O Ports
- 3x 16-Bit Timers/Counters
- Applications: Data Logging,Gaming Equipment,HVAC, Motor Control,PLC,Vending,White Goods
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £23.23 10+ £19.38 28+ £17.25 112+ £15.95 252+ £15.63 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ £34.07 10+ £28.06 30+ £26.18 100+ £24.69 250+ £24.00 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 1+ £29.01 10+ £24.28 25+ £22.87 160+ £20.80 320+ £20.24 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ £22.96 10+ £17.28 25+ £15.64 160+ £15.18 320+ £15.16 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ £21.04 10+ £17.99 25+ £16.55 160+ £14.44 320+ £14.42 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ £24.32 10+ £19.68 30+ £18.22 100+ £17.31 250+ £16.96 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 28+ £21.21 | Min: 28 / Mult: 28 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 160+ £15.50 | Min: 160 / Mult: 160 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 28+ £15.91 | Min: 28 / Mult: 28 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ £17.79 10+ £16.30 28+ £15.58 112+ £13.75 252+ £13.31 More Pricing... | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ £16.30 10+ £15.05 30+ £14.36 100+ £12.86 250+ £12.69 More Pricing... | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 1+ £18.81 10+ £17.35 30+ £16.57 100+ £14.81 250+ £14.62 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 1+ £25.01 10+ £18.20 100+ £11.94 250+ £11.31 500+ £11.08 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | EMI, UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx |