DS8 Family DS80C3xx Series Microcontrollers 8-bit Microcontrollers:
40 Products FoundDS8 Family DS80C3xx Series Microcontrollers 8-bit Microcontrollers
The DS80C320/DS80C323 are fast 80C31/80C32-compatible microcontrollers. Wasted clock and memory cycles have been removed using a redesigned processor core. As a result, every 8051 instruction is executed between 1.5 and 3 times faster than the original for the same crystal speed. Typical applications see a speed improvement of 2.5 times using the same code and same crystal.
- 80C32 Compatible
- 4x 8-Bit I/O Ports
- 3x 16-Bit Timers/Counters
- Supports RAM: 64KB, ROM: 64KB
- Upto 33MHz Clockable
- Dual data pointers
- 2x Full Duplex Serial Ports
- 13 Interrupt sources including 6 External
- Programmable Watchdog Timers
- Applications:Embedded Design & Development
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.48 10+ £15.45 30+ £14.36 | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ £18.26 10+ £14.86 30+ £13.75 100+ £12.87 250+ £12.39 More Pricing... | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 40Pins | PDIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ £9.04 10+ £7.49 30+ £6.89 100+ £6.36 250+ £6.04 More Pricing... | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ £23.26 10+ £18.82 30+ £17.41 100+ £16.32 250+ £15.98 | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ £26.07 10+ £21.78 28+ £20.36 112+ £18.90 252+ £18.25 | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 30+ £18.02 | Min: 30 / Mult: 30 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | |||||
Each | 1+ £17.06 10+ £14.19 28+ £13.20 112+ £12.17 252+ £11.70 More Pricing... | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 30+ £15.71 | Min: 30 / Mult: 30 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 40Pins | DIP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | |||||
Tube of 1 | 18+ £29.17 | Min: 18 / Mult: 18 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 40MHz | 68Pins | LCC | 32I/O's | CAN, IrDA | 4KB | 3.85V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Full Reel | 500+ £5.42 | Min: 500 / Mult: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Full Reel | 500+ £10.86 | Min: 500 / Mult: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ £10.91 | Min: 160 / Mult: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ £21.21 | Min: 160 / Mult: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 40MHz | 64Pins | LQFP | 32I/O's | CAN, IrDA | 4KB | 3.85V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ £5.58 | Min: 160 / Mult: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Full Reel | 500+ £16.39 | Min: 500 / Mult: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Tube of 1 | 28+ £15.66 | Min: 28 / Mult: 28 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied in a Waffle Tray) | 160+ £21.72 | Min: 160 / Mult: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Full Reel | 500+ £15.03 | Min: 500 / Mult: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each (Supplied on Full Reel) Full Reel | 500+ £16.39 | Min: 500 / Mult: 500 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | LCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ £23.84 10+ £19.47 28+ £17.01 112+ £16.92 252+ £16.82 | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 160+ £18.95 | Min: 160 / Mult: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ £9.29 10+ £7.62 28+ £6.90 112+ £6.24 252+ £6.05 More Pricing... | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | 44Pins | PLCC | 32I/O's | UART | 256Byte | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 160+ £19.16 | Min: 160 / Mult: 160 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 1+ £25.96 10+ £20.54 25+ £19.19 160+ £18.08 320+ £17.79 | Min: 1 / Mult: 1 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | |||||
Each | 96+ £14.06 | Min: 96 / Mult: 96 | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | 44Pins | MQFP | 32I/O's | USART | 256Byte | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx |