DS5 Family DS5000 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundDS5000 8-bit Microcontrollers
The DS5000(T) Soft Microcontroller Module is a fully 8051-compatible 8-bit CMOS microcontroller that offers "softness" in all aspects of its application.
- DS5000 8-bit Microcontrollers
- With 2xOn-Chip Timer/Event Counters
- The DS5000(T) Soft Microcontroller Module is a fully 8051-compatible 8-bit CMOS microcontroller that offers "softness" in all aspects of its application.
- Initial Downloading of Software in End System via On-Chip Serial Port
- RAM: Up to 32KB.
- Capable of Modifying Its Own Program and/or Data Memory in End Use
- Watchdog Timer
- On-Chip, Full-Duplex Serial I/O Ports
- 2x On-Chip Timer/Event Counters
- Compatible with Industry Standard 8051#Optional Permanently Powered Real-Time Clock#32 Parallel I/O Lines#Applications: Lighting controls, Small motor Controllers.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 66+ £28.51 | Min: 66 / Mult: 66 | DS5 Family DS5000 Series Microcontrollers | 8051 | 16MHz | 80Pins | MQFP | 32I/O's | UART | 128KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS5 | DS5000 | |||||
Each | 1+ £20.34 5+ £19.55 10+ £18.77 25+ £17.92 50+ £16.02 | Min: 1 / Mult: 1 | DS5 Family DS5000 Series Microcontrollers | 8051 | 16MHz | 80Pins | QFP | - | UART | 128KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS5 | DS5000 | |||||
Each | 1+ £11.69 10+ £11.51 25+ £11.34 50+ £11.19 100+ £10.88 | Min: 1 / Mult: 1 | DS5 Family DS5000 Series Microcontrollers | 8051 | 16MHz | 80Pins | QFP | 32I/O's | UART | 128KB | 4.75V | 5.25V | 0°C | 70°C | Surface Mount | DS5 | DS5000 |