DS2 Family DS2250 Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundDS2 Family DS2250 Series Microcontrollers 8-bit Microcontrollers
The DS2250(T) soft microcontroller module is a fully 8051-compatible 8-bit CMOS microcontroller that offers "softness" in all aspects of its application. This is accomplished through the comprehensive use of nonvolatile technology to preserve all information in the absence of system VCC. The internal program/data memory space is implemented using 8, 32, or 64kB of nonvolatile CMOS SRAM.
- 8-bit 8051-Compatible Microcontroller Adapts to Task-At-Hand
- 8, 32, or 64kB of NV RAM for Program and/or Data Memory Storage
- Maintains all Nonvolatile Resources for 10 Years in the Absence of VCC
- Executes Encrypted Software to Prevent Unauthorized Disclosure
- On-Chip, Full-Duplex Serial I/O Ports
- Two On-Chip Timer/Event Counters
- 32 Parallel I/O Lines
- Compatible with Industry Standard 8051 Instruction Set
- Permanently Powered Real-Time Clock
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £66.01 25+ £59.35 100+ £44.84 250+ £43.75 | Min: 1 / Mult: 1 | DS2 Family DS2250 Series Microcontrollers | 8051 | 16MHz | 64KB | 40Pins | - | 32I/O's | UART | 64KB | 4.75V | 5.25V | 0°C | 70°C | - | - | DS2250 | |||||
ANALOG DEVICES | Each | 1+ £91.46 5+ £89.30 10+ £87.13 25+ £85.39 | Min: 1 / Mult: 1 | DS2 Family DS2250 Series Microcontrollers | 8051 | 16MHz | 32KB | 40Pins | SIMM | 32I/O's | UART | 32KB | 4.75V | 5.25V | 0°C | 70°C | Surface Mount | DS2 | DS2250 | ||||
ANALOG DEVICES | Each | 1+ £66.40 5+ £64.89 10+ £63.37 25+ £53.60 | Min: 1 / Mult: 1 | DS2 Family DS2250 Series Microcontrollers | 8051 | 16MHz | 32KB | 40Pins | SIMM | 32I/O's | UART | 32KB | 4.75V | 5.25V | 0°C | 70°C | - | DS2 | DS2250 | ||||
Each | 1+ £73.49 5+ £72.02 10+ £70.55 25+ £69.08 | Min: 1 / Mult: 1 | DS2 Family DS2250 Series Microcontrollers | 8051 | 16MHz | 64KB | 40Pins | SSIM | 32I/O's | UART | 64KB | 4.75V | 5.25V | 0°C | 70°C | - | DS2 | DS2250 |