C8051 Family C8051F97x Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundC8051 Family C8051F97x Series Microcontrollers 8-bit Microcontrollers
The C8051F97x MCU family combines Silicon Labs' proven low power technology for the longest battery life of any MCU in its class with the industry's highest performance and lowest power capacitive sensing solution to address the rapidly-growing human interface application market. The C8051F97x expands the capabilities of the popular C8051F99x low power capacitive sense family.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 32KB, RAM: Upto 8KB
- Interfaces: SMBus I2C, UART, SPI, I2C
- Upto 43 Channel, 10-Bit ADC
- Upto 43 GPIO
- Capacitance Sense Interface : Supports buttons, sliders, wheels, and proximity sensing
- 2 supply monitors (brownout detector) for sleep and active modes
- 16-bit Programmable Counter Array (PCA) with three channels of PWM
- Upto 5x General purpose 16-Bit Timers
- Applications: Motor control, Sensor controllers, Medical equipment, Lighting systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.88 10+ £3.40 25+ £2.81 50+ £2.52 100+ £2.33 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F97x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 4KB | 19Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F97x | |||||
Each | 1+ £4.40 10+ £3.62 25+ £3.40 50+ £3.30 100+ £3.16 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F97x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 8KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F97x | |||||
Each | 1+ £3.85 10+ £3.17 25+ £2.98 50+ £2.89 100+ £2.76 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F97x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4KB | 28Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F97x | |||||
Each | 1+ £1.49 25+ £1.38 100+ £1.19 1000+ £1.14 | Min: 1 / Mult: 1 | C8051 Family C8051F97x Series Microcontrollers | 8051 | 25MHz | 32KB | 48Pins | QFN | 43I/O's | I2C, SPI, UART | 8KB | 43Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F97x | |||||
Each | 1+ £2.09 10+ £1.83 25+ £1.76 50+ £1.60 100+ £1.56 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F97x Series Microcontrollers | 8051 | 25MHz | 16KB | 48Pins | QFN | 43I/O's | I2C, SPI, UART | 4KB | 43Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F97x | |||||
Each | 1+ £4.87 10+ £3.83 25+ £3.63 50+ £3.43 100+ £3.23 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F97x Series Microcontrollers | 8051 | 25MHz | 32KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 8KB | 19Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F97x |