C8051 Family C8051F36x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of C8051 Family C8051F36x Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.73 10+ £9.83 25+ £9.39 50+ £9.14 100+ £8.91 | Min: 1 / Mult: 1 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | 32KB | 32Pins | LQFP | 29I/O's | EMI, I2C, SMBus, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x | |||||
Each | 1+ £16.26 10+ £13.17 25+ £11.70 50+ £11.59 100+ £10.74 | Min: 1 / Mult: 1 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | 32KB | 48Pins | TQFP | 39I/O's | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x |