C8051 Family C8051F34x Series Microcontrollers 8-bit Microcontrollers:
11 Products FoundC8051F34x 8-Bit Microcontrollers
With embedded full-speed USB 2.0, make it easy to implement industry standard USB connectivity. The USB MCUs feature an on-board USB 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
- C8051F34x 8-Bit Microcontrollers
- With Upto 12Mbps USB
- With embedded full-speed USB 2.0, make it easy to implement industry standard USB connectivity. The USB MCUs feature an on-board USB 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 64KB, RAM: Upto 5376B
- Interfcaes: Enhanced UART, eSPI, SMBus
- Upto 17 Channel, 10-Bit ADC
- Upto 25 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA w/ 5x capture/compare modules#2x Analog Comparators#Upto 4x general purpose 16-Bit Counter/Timers#Applications: USB I/O controls, dongles, High-speed communication bridge, Consumer electronics,
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £20.38 10+ £16.35 25+ £15.13 50+ £13.91 100+ £12.74 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB, SMBus | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £20.37 10+ £15.17 25+ £13.93 50+ £13.37 100+ £12.83 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £19.19 10+ £13.35 25+ £12.31 50+ £11.45 100+ £11.22 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £21.50 10+ £16.01 25+ £14.70 50+ £14.11 100+ £13.54 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 50MHz | 64KB | 32Pins | QFN-EP | 25I/O's | I2C, SPI, UART, USB, SMBus | 4.25KB | 21Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £18.95 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | - | 25MHz | 32KB | 48Pins | - | 40I/O's | - | 2.25KB | 20Channels | - | 2.7V | 5.25V | -40°C | 85°C | - | - | - | |||||
Each | 500+ £12.05 | Min: 500 / Mult: 500 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | QFP | 40I/O's | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £4.12 10+ £3.91 100+ £3.72 200+ £3.53 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £7.01 10+ £6.46 25+ £6.22 50+ £6.17 100+ £6.12 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £7.77 10+ £6.29 100+ £5.44 200+ £5.33 500+ £5.23 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | |||||
Each | 1+ £14.36 10+ £13.10 25+ £11.06 50+ £10.84 100+ £10.62 | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | - | 25MHz | 32KB | 32Pins | - | 25I/O's | - | 2.25KB | 20Channels | - | 2.7V | 5.25V | -40°C | 85°C | - | - | - | |||||
Each | 1+ £4.48 10+ £4.23 100+ £4.14 200+ £3.92 600+ £3.83 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x |