C8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers:
14 Products FoundC8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers
With on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F33x devices are truly stand-alone System-on-a-Chip solutions. The Flash memory of these small MCUs can be reprogrammed even in-circuit, providing non-volatile data storage, and also allows field upgrades of the 8051 firmware.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 8KB, RAM: Upto 768B
- Interfaces: Enhanced UART, eSPI, SMBus
- Upto 16 Channel, 10-Bit ADC (F330/2/4)
- Upto 17 GPIO
- 10-Bit Current Output DAC (F330)
- 16-Bit PCA w/ 5x capture/compare modules
- Operating Temperature range: ?40 to +85 °C
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £8.71 10+ £6.73 25+ £6.42 50+ £5.91 100+ £5.13 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | 17I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ £10.72 10+ £6.62 25+ £5.77 50+ £4.91 100+ £4.72 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ £9.63 10+ £7.49 25+ £7.14 50+ £6.67 100+ £6.20 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £6.02 10+ £5.37 25+ £5.17 50+ £5.06 100+ £4.94 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.37 25+ £5.17 50+ £5.06 100+ £4.94 250+ £4.84 | Min: 10 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ £7.45 10+ £5.55 25+ £5.09 50+ £4.89 100+ £4.69 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £9.63 10+ £7.49 25+ £7.14 50+ £6.67 100+ £6.20 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1911+ £5.13 | Min: 1911 / Mult: 1911 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £7.49 25+ £7.14 50+ £6.67 100+ £6.20 250+ £5.92 | Min: 10 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £5.11 | Min: 1500 / Mult: 1500 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £4.41 | Min: 1500 / Mult: 1500 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £4.36 | Min: 1500 / Mult: 1500 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ £2.10 10+ £1.83 25+ £1.80 50+ £1.75 100+ £1.72 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 2KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ £2.63 10+ £2.19 100+ £1.98 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 4KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x |