C8051 Family C8051F32x Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundC8051 Family C8051F32x Series Microcontrollers 8-bit Microcontrollers
With embedded full-speed USB 2.0, make it easy to implement industry standard USB connectivity. The USB MCUs feature an on-board USB 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 64KB, RAM: Upto 5376B
- Interfaces: Enhanced UART, eSPI, SMBus
- Upto 17 Channel, 10-Bit ADC
- Upto 25 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA w/ 5x capture/compare modules
- 2x Analog Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: USB I/O controls, dongles, High-speed communication bridge, Consumer electronics,
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.03 10+ £2.33 25+ £2.22 50+ £2.10 100+ £1.99 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN-EP | 15I/O's | UART, USB | 1.5KB | - | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ £15.42 10+ £11.48 25+ £10.54 50+ £10.12 100+ £9.71 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ £11.03 10+ £6.94 25+ £6.77 50+ £6.60 100+ £6.47 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £14.89 10+ £12.03 25+ £11.53 50+ £10.85 100+ £10.16 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB | 2KB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ £1.20 10+ £1.10 100+ £0.99 300+ £0.93 900+ £0.92 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 15I/O's | UART, USB | 1.25KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ £1.32 10+ £1.17 100+ £1.09 300+ £1.07 900+ £1.05 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 15I/O's | UART, USB | 1.25KB | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x |