C8051 Family C8051F13x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundC8051 Family C8051F13x Series Microcontrollers 8-bit Microcontrollers
The C8051F13x family of precision analog 8-bit microcontroller (MCU) devices includes the fastest 8-bit CPU on the market - up to 100 MIPS; 10-bit or 12-bit ADC options are available; and up to 128 kB of on-chip Flash with 8 kB of RAM.
- 8052 Core, Clocked Upto 100MHz
- FLASH: Upto 128KB, RAM: Upto 8448B
- Interfaces: SPI, SMBus/I2C, Upto 2x UART
- Upto 8 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC (C8051F12x only)
- Precision VDD Monitor/Brown-Out Detector
- 2x Analog Comparators
- Upto 5x general purpose 16-Bit Timers
- Applications: Home appliances, Motor Drive & Control, Lighting.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £29.82 5+ £27.19 10+ £24.42 25+ £23.11 50+ £22.16 | Min: 1 / Mult: 1 | C8051 Family C8051F13x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | |||||
Each | 450+ £16.57 | Min: 450 / Mult: 450 | C8051 Family C8051F13x Series Microcontrollers | 8051 | 100MHz | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | |||||
Each | 1+ £6.71 10+ £6.57 100+ £6.54 200+ £6.31 400+ £6.29 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F13x Series Microcontrollers | 8051 | 100MHz | 64KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x |