C8051 Family C8051F06x Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundC8051 Family C8051F06x Series Microcontrollers 8-bit Microcontrollers
The C8051F06x highly integrated mixed-signal 8-bit microcontroller (MCU) devices feature two separate 16-bit high speed (SAR) ADCs. Each ADC operates up to 1 Msps; the highest resolution SAR ADC that has ever been integrated onto a microcontroller.With on-chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F06x family of devices is a truly stand-alone System-on-a-Chip solution.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: SMBus/I2C, SPI, Upto 2x UART, CAN 2.0B (C8051F060/1/2/3)
- 2x16-Bit SAR ADCs
- Upto 59 GPIO
- Upto 2x 12-bit DAC (C8051F060/1/2/3)
- Precision VDD Monitor/Brown-Out Detector
- 3x Analog Comparators
- Upto 5x General purpose 16-Bit Timers
- Applications: Home automation and household appliances, Intelligent sensors.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £24.29 | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 24I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ £31.90 5+ £27.87 10+ £23.84 25+ £22.43 50+ £21.01 | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ £24.66 5+ £21.19 10+ £17.71 25+ £16.47 50+ £15.36 | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ £8.81 10+ £8.41 100+ £8.20 | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 24I/O's | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ £9.06 10+ £7.26 100+ £7.07 | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 32KB | 64Pins | TQFP | 24I/O's | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ £10.36 10+ £10.29 25+ £10.23 50+ £10.16 100+ £10.09 | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 24I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | |||||
Each | 1+ £8.80 10+ £8.60 100+ £7.75 300+ £7.46 600+ £7.37 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x |