C8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers:
11 Products FoundC8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers
C8051F04x highly integrated mixed-signal MCU devices feature two separate high speed ADC sub-systems (either 10/12-bit, 100 ksps or 8-bit, 500 ksps).With on-chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F04x family of devices is a truly stand-alone System-on-a-Chip solution. All analog and digital peripherals are enabled/disabled and configured by user firmware.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: CAN 2.0B, SMBus/I2C, SPI, Upto 2x UART
- Upto 13 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC
- Upto 25MIPS Performance
- 3x Analog Comparators
- Upto 5x General purpose 16-Bit Timers
- Applications: Consumer Electronics, Motor Drive & Control, Lighting, Medical
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.65 5+ £16.80 10+ £14.94 25+ £14.64 50+ £14.34 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £22.55 10+ £17.66 25+ £16.87 50+ £16.86 100+ £15.10 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, EMI, I2C, SMBus, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 800+ £15.09 | Min: 800 / Mult: 800 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 1+ £12.44 10+ £8.59 100+ £7.12 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 1+ £9.69 10+ £7.63 25+ £6.84 50+ £6.32 100+ £5.89 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
4238114 | Each | 1+ £28.45 10+ £25.60 100+ £23.74 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SMBus, SPI, UART | 4.25KB | 21Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 8051 | C8051F04x | ||||
Each | 1+ £7.86 10+ £7.30 100+ £7.07 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 1+ £6.22 10+ £5.69 25+ £5.48 50+ £5.46 100+ £5.45 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 32KB | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 1+ £6.01 10+ £5.01 100+ £4.41 200+ £4.14 600+ £3.87 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 32KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 1+ £6.38 10+ £5.85 100+ £4.49 200+ £4.31 600+ £4.02 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each (Supplied in a Waffle Tray) | 1+ £745.01 3+ £678.06 5+ £610.25 10+ £549.23 20+ £494.31 | Min: 1 / Mult: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x |