C8051 Family C8051F00x Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundC8051 Family C8051F00x Series Microcontrollers 8-bit Microcontrollers
The C8051F000 family is a fully integrated mixed-signal System on a Chip MCU with a true 12-bit multi-channel ADC, or a true 10-bit multi-channel ADC. There are also I2C/SMBus, UART, and SPI serial interfaces implemented in hardware (not "bit-banged" in user software) as well as a Programmable Counter/Timer Array (PCA) with five capture/compare modules.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 32KB, RAM: Upto 2304B
- Interfaces: UART, SMBus/ I2C, SPI
- Upto 8 Channel, 10/12-Bit SAR ADC
- Upto 32 GPIO
- Upto 2x 12-bit DAC
- Upto 25MIPS Performance
- 2x Analog Comparators
- Upto 4x General Purpose 16-Bit Counter/Timers
- Applications: Cellular base stations, Fiber optics systems, Test equipment, Weigh scales.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £25.78 5+ £24.11 10+ £22.44 25+ £21.43 50+ £21.00 | Min: 1 / Mult: 1 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | 32KB | 64Pins | TQFP | 32I/O's | SPI, UART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | |||||
Each | 1+ £10.45 10+ £8.36 100+ £7.35 | Min: 1 / Mult: 1 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | 32KB | 48Pins | TQFP | 16I/O's | SPI, UART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F0xx | |||||
Each | 1+ £6.15 | Min: 1 / Mult: 1 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | 32KB | 32Pins | LQFP | 8I/O's | I2C, SPI, USART | 2.25KB | 4Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F0xx | |||||
Each | 1+ £9.63 10+ £9.06 100+ £8.64 | Min: 1 / Mult: 1 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 20MHz | 32KB | 64Pins | TQFP | 32I/O's | SPI, UART | 256Byte | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | |||||
Each | 1+ £6.25 | Min: 1 / Mult: 1 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 20MHz | 32KB | 32Pins | LQFP | 8I/O's | I2C, SPI, USART | 256Byte | 4Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F0xx |