AVR ATxmega Family ATXmega C Series Microcontrollers 8-bit Microcontrollers:
38 Products FoundAVR ATxmega Family ATXmega C Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power 8/16-Bit AVR XMEGA microcontroller combines 32KB in-system programmable flash memory (4KB boot code section) with read-while-write capabilities, 1KB EEPROM, 4KB SRAM, four-Channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-Bit real time counter, four flexible 16-Bit timer/counters with capture.
- Core: AVR, Clocked Upto 32MHz
- FLASH: Up to 32KB, RAM: Up to 4KB.
- Interfaces: USART, I2C, SPI.
- 12-Bit ADC
- Up to 34 General Purpose Input Output Pins
- External interrupts on all general purpose I/O pins
- Power-on Reset and Programmable Brown-out Detection
- 2x Analog Comparators
- 4x 16-Bit Timer/ Counter
- Applications: Power Tools, Building Control, Motor Control, HVAC, Board Control, Networking
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.26 25+ £5.76 100+ £5.21 250+ £5.11 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £3.01 25+ £2.77 100+ £2.51 250+ £2.46 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £7.58 25+ £6.95 100+ £6.29 250+ £6.16 | Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega384 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £5.78 | Min: 4000 / Mult: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | VQFN-EP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £5.07 25+ £4.65 100+ £4.21 250+ £4.13 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £4.76 | Min: 1000 / Mult: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £3.55 25+ £3.26 100+ £2.95 360+ £2.89 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £2.96 | Min: 4000 / Mult: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £3.34 25+ £3.05 100+ £2.77 490+ £2.71 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 49Pins | VFBGA | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ £4.59 | Min: 260 / Mult: 260 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | QFN | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £3.03 25+ £2.78 100+ £2.52 250+ £2.47 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, TWI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £5.86 | Min: 1000 / Mult: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £2.80 | Min: 4000 / Mult: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 180+ £3.03 | Min: 180 / Mult: 180 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ £4.91 25+ £4.51 100+ £4.08 250+ £4.00 | Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega64 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £3.82 | Min: 1000 / Mult: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.69 | Min: 4000 / Mult: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £2.39 | Min: 1500 / Mult: 1500 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £4.77 | Min: 1000 / Mult: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ £2.63 | Min: 6000 / Mult: 6000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 16KB | 49Pins | VFBGA | 34I/O's | I2C, SPI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ £4.61 | Min: 260 / Mult: 260 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ £3.73 | Min: 260 / Mult: 260 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.62 | Min: 4000 / Mult: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £3.82 | Min: 4000 / Mult: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 180+ £3.11 | Min: 180 / Mult: 180 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 105°C | Surface Mount | AVR ATxmega | ATxmega C |