AVR ATtiny Family ATtiny88 Series Microcontrollers 8-bit Microcontrollers:
8 Products FoundAVR ATtiny Family ATtiny88 Series Microcontrollers 8-bit Microcontrollers
The picoPower 8-bit AVR RISC-based microcontroller features 4KB of ISP Flash, 64-byte EEPROM, 256-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit ADC, SPI, and debugWIRE for on-chip-debug. The device achieves up to 12 MIPS throughput at 12 MHz. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1 MIPS per MHz.
- AVR core, Running at up to 12MHz
- Flash: Upto 8KB, SRAM: Upto 512B
- Interfaces: SPI
- Interrupt and Wake-up on Pin Change
- On-Chip Analog Comparator
- In-System Programmable via SPI Port
- Internal Calibrated Oscillator
- On-Chip Temperature Sensor
- DebugWIRE On-Chip Debug System
- Applications: Power regulation, Rectification, Motor control and DAC applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.08 25+ £0.99 100+ £0.97 250+ £0.95 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 32Pins | QFP | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny88 | |||||
Each | 1+ £1.00 25+ £0.90 100+ £0.88 490+ £0.86 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 32Pins | QFN | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny88 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.22 25+ £1.12 100+ £1.09 2000+ £1.05 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny88 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.09 2000+ £1.05 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 32Pins | TQFP | 28I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny88 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ £0.78 | Min: 6000 / Mult: 6000 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 28Pins | VQFN-EP | 24I/O's | I2C, SPI | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny88 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ £0.78 | Min: 6000 / Mult: 6000 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 28Pins | VQFN-EP | 24I/O's | I2C, SPI | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny88 | |||||
Each | 1+ £0.49 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 28Pins | QFN | 24I/O's | I2C, SPI | 512Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny88 | |||||
Each | 1+ £1.63 5+ £1.37 10+ £1.32 25+ £1.28 100+ £1.24 More Pricing... | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny88 Series Microcontrollers | AVR | 12MHz | 8KB | 28Pins | DIP | 24I/O's | I2C, SPI | 500Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny88 |