AVR ATmega Family ATmega88 Series Microcontrollers 8-bit Microcontrollers:
52 Products FoundAVR ATmega Family ATmega88 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 16KB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1KB SRAM, 32 general purpose working registers. By executing powerful instructions in a single clock-cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- AVR core, Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 16KB, EEPROM: Up to 512B, SRAM: 1KB
- Interfaces: USART, SPI, I2C.
- 8-Channel 10-Bit ADC
- Up to 23 General Purpose Input Output Pins
- 6x Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- 6x PWM Channels
- On-chip Analog Comparator
- Real Time Counter with Separate Oscillator
- Applications: Power Regulators, Rectifiers, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.77 25+ £2.53 100+ £2.30 250+ £2.25 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.51 25+ £1.38 100+ £1.25 250+ £1.23 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £2.02 25+ £1.91 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | |||||
Each | 1+ £2.13 25+ £2.09 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | |||||
Each | 1+ £2.38 25+ £2.28 100+ £2.27 490+ £2.26 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | MLF | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.20 25+ £1.16 100+ £1.14 490+ £1.13 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | MLF | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.62 25+ £1.48 100+ £1.35 250+ £1.32 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £2.77 25+ £2.53 100+ £2.30 250+ £2.25 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 10MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.51 25+ £1.37 100+ £1.25 6000+ £1.23 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | VQFN-EP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.11 25+ £1.02 100+ £0.98 490+ £0.94 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | VQFN | 27I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.48 25+ £1.35 100+ £1.23 250+ £1.21 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega88 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.58 25+ £1.45 100+ £1.30 2000+ £1.27 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.83 25+ £2.60 100+ £2.54 2000+ £2.47 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.17 25+ £1.07 100+ £1.03 250+ £0.99 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £1.76 25+ £1.62 100+ £1.47 490+ £1.44 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 28Pins | - | QFN | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.73 25+ £1.58 100+ £1.44 2000+ £1.41 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £2.77 25+ £2.53 100+ £2.47 490+ £2.41 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 10MHz | 8KB | 32Pins | - | MLF | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.25 6000+ £1.23 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | VQFN-EP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.30 2000+ £1.27 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.44 2000+ £1.41 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.54 2000+ £2.47 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied in a Waffle Tray) | 1+ £289.56 5+ £221.24 10+ £217.45 25+ £215.03 100+ £214.36 More Pricing... | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each | 1+ £2.84 25+ £2.61 100+ £2.37 250+ £2.32 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ £1.50 | Min: 6000 / Mult: 6000 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | MLF-EP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | |||||
Each (Supplied on Full Reel) Full Reel | 6000+ £1.21 | Min: 6000 / Mult: 6000 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | MLF-EP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 |