AVR ATmega Family ATmega329 Series Microcontrollers 8-bit Microcontrollers:
30 Products FoundAtmega329 8-Bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, a complete on-chip LCD controller with internal contrast control,a universal serial interface (USI) with start condition detector. The device operates between 1.8-5.5 volts.
- Atmega329 8-Bit Microcontrollers
- Features of JTAG interface
- The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, a complete on-chip LCD controller with internal contrast control,a universal serial interface (USI) with start condition detector. The device operates between 1.8-5.5 volts.
- 8-Channel, 10-Bit ADC
- FLASH: Upto 32KB, EEPROM: Upto 1KB
- Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- Power-on Reset and Programmable Brown-out Detection
- Upto 53 General Purpose Input Output Pins
- On-chip Analog Comparator
- JTAG (IEEE std. 1149.1 compliant) Interface#Programmable Serial USART#Programmable Watchdog Timer with Separate On-chip Oscillator#Applications: Power Regulators, Inverters, Toys, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 4000+ £3.94 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 16MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ £4.51 25+ £4.39 100+ £4.27 250+ £4.15 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ £5.43 25+ £4.99 100+ £4.51 250+ £4.28 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 10MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ £4.83 25+ £4.42 100+ £4.25 250+ £4.07 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | TQFP | 54I/O's | Serial, SPI | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.74 25+ £4.62 100+ £4.57 1000+ £4.51 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | VQFN | 53I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £3.42 | Min: 1000 / Mult: 1000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £4.57 1000+ £4.51 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | VQFN | 53I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ £4.66 25+ £4.63 100+ £4.50 250+ £4.41 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 16MHz | 32KB | 64Pins | - | VQFN | 53I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.98 25+ £4.56 100+ £4.13 1000+ £4.05 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | TQFP | 54I/O's | SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega329 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £7.14 25+ £6.25 100+ £5.18 4000+ £4.64 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | QFN | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega329 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £6.37 25+ £5.57 100+ £4.62 4000+ £4.14 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | QFN-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega329 | |||||
Each | 260+ £3.68 | Min: 260 / Mult: 260 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 260+ £4.14 | Min: 260 / Mult: 260 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 10MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ £5.44 25+ £5.00 100+ £4.52 250+ £4.43 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | megaAVR | - | 20MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 1+ £5.44 25+ £5.00 100+ £4.52 250+ £4.43 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | megaAVR | - | 16MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £7.14 25+ £6.25 100+ £5.18 4000+ £4.64 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | QFN | 54I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega329 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £4.13 1000+ £4.05 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | 20MHz | 20MHz | 32KB | 64Pins | TQFP | TQFP | 54I/O's | SPI, USART | SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega329 | |||||
Each | 260+ £4.37 | Min: 260 / Mult: 260 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £6.37 25+ £5.57 100+ £4.62 4000+ £4.14 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | 20MHz | 20MHz | 32KB | 64Pins | QFN-EP | QFN-EP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega329 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £4.25 | Min: 1000 / Mult: 1000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 10MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each | 260+ £4.14 | Min: 260 / Mult: 260 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 8MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.25 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £4.41 | Min: 1000 / Mult: 1000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.25 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 10MHz | 32KB | 64Pins | - | MLF-EP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £4.25 | Min: 1000 / Mult: 1000 | AVR ATmega Family ATmega329 Series Microcontrollers | AVR | - | 20MHz | 32KB | 64Pins | - | TQFP | 54I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 |