AVR ATmega Family ATmega324 Series Microcontrollers 8-bit Microcontrollers:
44 Products FoundAVR ATmega Family ATmega324 Series Microcontrollers 8-bit Microcontrollers
The ATmega164P-B/324P-B/644P-B is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P-B/324P-B/644P-B achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- Up to 16MIPS throughput at 16MHz
- FLASH: Upto 64KB, EEPROM: Up to 2 KBSRAM: Up to 4KB
- Interfaces: SPI, USART
- 10-bit ADC
- Upto 32 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters , 1x 16-Bit Timer/Counter
- 6x PWM channels
- On-chip analog comparator
- Programmable Watchdog Timer with Separate On-chip Oscillator
- Applications: Power Regulators, Motor Control And Power Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.13 25+ £3.80 100+ £3.43 250+ £3.36 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.45 25+ £4.77 100+ £3.95 4000+ £3.54 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each | 1+ £1.87 25+ £1.71 100+ £1.55 250+ £1.52 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each | 1+ £1.77 25+ £1.62 100+ £1.47 360+ £1.44 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.65 25+ £3.46 100+ £3.30 2000+ £3.04 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ £5.04 25+ £4.62 100+ £4.18 250+ £4.10 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ £3.87 25+ £3.55 100+ £3.22 250+ £3.16 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ £3.51 25+ £3.38 100+ £3.24 360+ £3.11 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ £1.83 25+ £1.68 100+ £1.52 250+ £1.49 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.26 25+ £3.90 100+ £3.54 2000+ £3.47 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £3.30 2000+ £3.04 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £3.54 2000+ £3.47 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.45 25+ £4.77 100+ £3.95 4000+ £3.54 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.16 25+ £4.74 100+ £4.28 2000+ £4.19 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £4.28 2000+ £4.19 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega324 | |||||
Each | 1+ £4.28 25+ £3.83 100+ £3.77 360+ £3.71 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 10MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 1+ £4.25 25+ £4.17 100+ £4.08 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega324 | |||||
Each | 1+ £5.23 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega324 | |||||
Each | 1+ £5.14 25+ £4.71 100+ £4.26 250+ £4.17 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £1.56 | Min: 2000 / Mult: 2000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £1.56 | Min: 2000 / Mult: 2000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 39I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 160+ £3.55 | Min: 160 / Mult: 160 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each | 160+ £4.22 | Min: 160 / Mult: 160 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.22 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £3.17 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | 20MHz | 32KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 |