AVR ATmega Family ATmega256X Series Microcontrollers 8-bit Microcontrollers:
15 Products FoundAVR ATmega Family ATmega256X Series Microcontrollers 8-bit Microcontrollers
An IEEE 802.15.4 compliant single chip AVR microcontroller and best-in-class 2.4GHz RF transceiver. It offers the industry's highest RF performance for single chip devices, hardware assisted multiple PAN address filtering (MAF), wake-on radio, improved link efficiency and reliability using RX override, 128-bit AES crypto engine and antenna diversity support.
- FLASH: Up to 256KB, EEPROM: Up to 8KB, SRAM: Up to 32KB.
- On-chip Debug Support
- Interfaces: USARTs, SPI, I2C.
- 10-Bit ADC
- Up to 86 General Purpose Input Output Pins
- 4x 8-Bit PWM Channels
- On-chip Analog Comparator
- Output Compare Modulator
- 2x 8-Bit Timer/Counters, 4x 16-Bit Timer/Counter
- Applications: Power Regulators, Inverters, Motor Control And Power Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.74 25+ £11.69 100+ £10.69 1000+ £10.48 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ £12.95 25+ £11.81 100+ £10.72 250+ £10.51 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ £5.97 25+ £5.89 100+ £5.80 250+ £5.72 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | QFN | 38I/O's | SPI, USART | 32KB | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £15.97 25+ £15.07 100+ £14.17 1500+ £14.14 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega256 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £15.97 25+ £15.07 100+ £14.17 1500+ £14.14 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega256 | |||||
Each | 1+ £14.65 25+ £13.92 100+ £13.30 250+ £12.94 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ £12.72 25+ £11.66 100+ £10.56 250+ £10.35 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £9.80 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | MLF-EP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each | 1+ £6.18 25+ £5.64 100+ £5.53 4000+ £5.41 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 48Pins | QFN | 33I/O's | I2C, SPI, UART | 32KB | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £9.80 | Min: 1000 / Mult: 1000 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £9.80 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 64Pins | MLF-EP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each (Supplied in a Waffle Tray) | 1+ £540.98 3+ £425.09 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | |||||
Each | 1+ £19.63 25+ £17.17 100+ £14.23 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | CBGA | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ £7.52 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 16MHz | 256KB | 64Pins | QFN | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £9.44 | Min: 2500 / Mult: 2500 | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | 8MHz | 256KB | 100Pins | CBGA | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 |