AVR ATmega Family ATmega16 Series Microcontrollers 8-bit Microcontrollers:
36 Products FoundATmega16 8-Bit AVR Microcontrollers
By combining an 8-bit RISC CPU with In-System Self-Programmable Flash on a monolithic chip, the Atmel ATmega16 is a powerful microcontroller.The boot program can use any interface to download the application program in the Application Flash memory. Software in the Boot Flash section will continue to run while the Application Flash section is updated, providing true Read-While-Write operation.
- ATmega16 8-Bit AVR Microcontrollers
- Features of capabal JTAG (IEEE std. 1149.1 Compliant) Interface
- By combining an 8-bit RISC CPU with In-System Self-Programmable Flash on a monolithic chip, the Atmel ATmega16 is a powerful microcontroller.The boot program can use any interface to download the application program in the Application Flash memory. Software in the Boot Flash section will continue to run while the Application Flash section is updated, providing true Read-While-Write operation.
- Up to 6 PWM Channels
- FLASH: Upto 16KB, EEPROM: Upto 512B, RAM: Upto 1KB
- Interfaces: USART, SPI
- 10-Bit ADC
- Upto 35 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters, 2x 16-Bit Timer/Counter
- On-chip Analog Comparator#Programmable Watchdog Timer with Separate On-chip Oscillator#Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby#Applications: Power Regulators, Rectifiers, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.10 25+ £2.83 100+ £2.59 4000+ £2.38 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.59 4000+ £2.38 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each | 1+ £2.99 25+ £2.74 100+ £2.48 250+ £2.43 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £4.91 25+ £4.51 100+ £4.32 250+ £4.23 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £2.71 25+ £2.49 100+ £2.26 250+ £2.21 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | TQFP | 22I/O's | SPI, USART, USB | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £2.68 25+ £2.47 100+ £2.26 490+ £2.25 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | VQFN | 22I/O's | I2C, SPI, UART, USART | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £3.55 25+ £3.48 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 40Pins | - | DIP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16 | |||||
Each | 1+ £5.13 25+ £5.03 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 40Pins | - | DIP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16 | |||||
Each | 1+ £4.47 25+ £4.11 100+ £3.71 250+ £3.64 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | TQFP | 27I/O's | CAN, SPI, UART | - | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £5.13 25+ £4.71 100+ £4.53 250+ £4.44 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £2.99 25+ £2.74 100+ £2.62 360+ £2.50 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.74 25+ £2.51 100+ £2.26 5000+ £2.25 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.92 25+ £4.53 100+ £4.46 2000+ £4.39 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.10 25+ £2.84 100+ £2.56 2000+ £2.51 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £7.14 25+ £6.25 100+ £5.18 4000+ £4.72 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.56 2000+ £2.51 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 32I/O's | SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.26 5000+ £2.25 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16MHz | 16KB | 32Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £5.27 25+ £4.82 100+ £4.64 2000+ £4.46 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £5.18 4000+ £4.72 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | QFN | 32I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £5.27 25+ £4.82 100+ £4.64 2000+ £4.46 | Min: 10 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 8MHz | 16KB | 44Pins | - | TQFP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £4.46 2000+ £4.39 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 | |||||
Each | 1+ £4.24 25+ £3.87 100+ £3.51 250+ £3.44 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | megaAVR | - | 16MHz | 16KB | 44Pins | - | TQFP | 26I/O's | I2C, SPI, UART, USART | - | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 416+ £2.75 | Min: 416 / Mult: 416 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | QFN | 27I/O's | CAN, SPI, UART | - | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £2.09 | Min: 2000 / Mult: 2000 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 32Pins | - | TQFP | 22I/O's | SPI, USART, USB | - | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ £4.06 25+ £3.72 100+ £3.37 416+ £3.36 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | - | 16MHz | 16KB | 44Pins | - | VQFN | 26I/O's | I2C, SPI, USART, USB | - | 1.25KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16 |