AVR ATmega Family ATmega1284 Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of AVR ATmega Family ATmega1284 Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.08 25+ £4.98 100+ £4.88 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 16MHz | 128KB | 48Pins | QFN-EP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 1+ £5.80 25+ £5.68 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 40Pins | DIP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega128 | |||||
Each | 1+ £5.17 25+ £4.74 100+ £4.28 250+ £4.19 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 1+ £5.31 25+ £4.89 100+ £4.41 2000+ £4.32 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £4.03 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 360+ £3.93 | Min: 360 / Mult: 360 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | VQFN-EP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 |