AVR ATmega Family ATmega1281V Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of AVR ATmega Family ATmega1281V Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.88 25+ £8.31 100+ £7.76 250+ £7.60 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ £9.36 25+ £8.60 100+ £7.79 250+ £7.63 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | QFN | 54I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ £7.20 | Min: 4000 / Mult: 4000 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | MLF-EP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £7.20 | Min: 1000 / Mult: 1000 | AVR ATmega Family ATmega1281V Series Microcontrollers | AVR | 8MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 |