AVR ATmega Family ATmega1280V Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of AVR ATmega Family ATmega1280V Series Microcontrollers 8-bit Microcontrollers at Farnell® UK. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.53 25+ £10.58 100+ £9.57 250+ £9.38 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega1280V Series Microcontrollers | AVR | 8MHz | 128KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £8.89 | Min: 1500 / Mult: 1500 | AVR ATmega Family ATmega1280V Series Microcontrollers | AVR | 8MHz | 128KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each | 250+ £11.84 | Min: 250 / Mult: 250 | AVR ATmega Family ATmega1280V Series Microcontrollers | AVR | 8MHz | 128KB | 100Pins | CBGA | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ £11.21 | Min: 2500 / Mult: 2500 | AVR ATmega Family ATmega1280V Series Microcontrollers | AVR | 8MHz | 128KB | 100Pins | CBGA | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 |