Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers:
3 Products Found8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers
The AT89C55WD is a low-power, high-performance CMOS 8-bit microcontroller with 20KB of Flash programmable read only memory and 256 bytes of RAM. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C55WD is a powerful microcomputer which provides a highly flexible and cost effective solution to many embedded control applications.
- Fully Static Operation: Up to to 33 MHz
- Flash: Up to 20KB, RAM: 256B
- 8x Interrupt Sources
- Programmable Serial Channel
- Dual Data Pointer
- Low-power Idle and Power-down Modes
- 32 Programmable I/O Lines
- Three-level Program Memory Lock
- 3x 16-bit Timer/Counters
- Applications: LED Lighting, Smal motor controllers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,092 In stock | Each | 1+ £4.22 25+ £4.14 | Min: 1 / Mult: 1 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 40Pins | DIP | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C55 | ||||
2,933 In stock | Each | 1+ £3.82 25+ £3.72 100+ £3.62 250+ £3.52 | Min: 1 / Mult: 1 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 44Pins | LCC | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C55 | ||||
Available to Order Manufacturer Standard Lead Time: 10 week(s) | Each Non-Cancellable / Non-Returnable | 320+ £2.24 | Min: 320 / Mult: 320 | 8051 Family AT89C55 Series Microcontrollers | 8051 | 24MHz | 20KB | 44Pins | TQFP | 32I/O's | UART | 256Byte | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C55 |