Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-A
Order Code2946687
Product RangeTPS-1 Family Microcontrollers
Technical Datasheet
815 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £31.150 |
5+ | £29.590 |
10+ | £24.980 |
25+ | £23.590 |
50+ | £22.260 |
Price for:Each
Minimum: 1
Multiple: 1
£31.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoMC-10105F1-821-FNA-M1-A
Order Code2946687
Product RangeTPS-1 Family Microcontrollers
Technical Datasheet
Product RangeTPS-1 Family Microcontrollers
Device Core-
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size-
No. of Pins196Pins
IC Case / PackageFPBGA
No. of I/O's48I/O's
InterfacesEthernet, I2C, SPI, UART
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTPS-1
MCU Series-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TPS-1 Family Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
FPBGA
Interfaces
Ethernet, I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
-
MSL
MSL 3 - 168 hours
Device Core
-
Operating Frequency Max
100MHz
No. of Pins
196Pins
No. of I/O's
48I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
1.1V
Operating Temperature Max
125°C
MCU Family
TPS-1
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability