32-bit Microcontrollers:
3,052 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell® UK. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.730 25+ £2.680 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 64KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART | - | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ £8.790 25+ £8.050 100+ £7.280 250+ £6.920 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ £12.320 25+ £11.200 100+ £10.530 250+ £9.850 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each | 1+ £9.920 25+ £9.100 100+ £8.240 250+ £8.020 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ £8.800 25+ £7.850 100+ £7.350 250+ £6.850 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ £4.360 25+ £4.000 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 72MHz | - | 256KB | 28Pins | QFN | 17I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | |||||
Each | 1+ £31.150 5+ £29.590 10+ £24.980 25+ £23.590 50+ £22.260 | Min: 1 / Mult: 1 | TPS-1 Family Microcontrollers | - | 32 bit | - | 100MHz | - | - | 196Pins | FPBGA | 48I/O's | - | Ethernet, I2C, SPI, UART | - | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | |||||
Each | 1+ £7.340 25+ £6.740 100+ £6.180 250+ £5.610 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | I2C, I2S, SPI, UART, USB | - | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ £5.430 25+ £4.440 100+ £4.280 250+ £4.120 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ £9.590 25+ £8.210 100+ £7.880 250+ £7.550 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £27.600 5+ £25.390 10+ £21.470 25+ £20.260 50+ £19.850 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 167I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £44.300 5+ £40.760 10+ £33.620 25+ £31.910 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 166I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ £26.090 5+ £25.570 10+ £25.050 25+ £24.520 | Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | - | 240MHz | - | 2MB | 257Pins | MAPBGA | - | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
Each | 1+ £2.150 25+ £1.970 100+ £1.880 250+ £1.790 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ £6.560 25+ £6.010 100+ £5.890 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each | 1+ £11.700 25+ £10.730 100+ £9.720 250+ £9.230 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ £2.280 25+ £2.060 100+ £1.880 250+ £1.790 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £23.270 25+ £22.280 | Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | 200MHz | - | 10MB | 386Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each | 1+ £4.060 25+ £3.980 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 128KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART, USB | - | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ £3.530 10+ £3.500 25+ £3.480 50+ £3.450 100+ £3.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 48MHz | - | 64KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, USART | - | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ £2.950 25+ £2.940 100+ £2.930 250+ £2.920 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 72MHz | - | 128KB | 44Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £13.440 10+ £10.740 25+ £10.070 50+ £9.700 100+ £9.330 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ £1.940 25+ £1.770 100+ £1.600 250+ £1.560 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 16KB | 28Pins | SSOP | 21I/O's | - | I2C, SPI, UART | - | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ £9.950 25+ £9.120 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ £5.700 25+ £5.240 100+ £5.140 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 64Pins | QFN | 48I/O's | - | I2S, SPI, UART, USB | - | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||