Coldfire V2 Family MCF521x Series Microcontrollers 32-bit Microcontrollers:
11 Products FoundColdfire V2 Family MCF521x Series Microcontrollers 32-bit Microcontrollers
The MCF521X microcontroller family is a cost-effective, low-power single-chip solution with up to 521 KB of high-performance, near-single access, interleaved and securable embedded flash memory. Moreover, the MCF521X embedded controller communication peripherals provide easy connection to other systems.
- ColdFire V2 core, Clocked Upto 66MHz
- FLASH: Upto 512KB, SRAM: Upto 64KB
- 55 GPIO
- Interfaces: CAN 2.0B,QSPI,UART,I2C
- 8 Channel 12-Bit ADC
- delivering 63 (Dhrystone 2.1) MIPS
- MAC/eMAC for DSP functionality
- Applications: Automotive
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.200 10+ £11.150 25+ £10.680 50+ £8.870 100+ £7.050 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 128KB | 100Pins | LQFP | 63I/O's | I2C, QSPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ £5.460 10+ £4.970 25+ £4.720 | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 256KB | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ £14.580 10+ £12.070 25+ £10.610 50+ £10.340 100+ £8.680 More Pricing... | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 800+ £8.840 | Min: 800 / Mult: 800 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 43I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5221x | |||||
Each | 1200+ £5.710 | Min: 1200 / Mult: 1200 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 256KB | 81Pins | BGA | 56I/O's | CAN, I2C, QSPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ £4.030 10+ £3.660 25+ £3.590 50+ £3.250 100+ £2.960 More Pricing... | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 64Pins | LQFP | 43I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5221x | |||||
Each | 240+ £5.530 | Min: 240 / Mult: 240 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 256KB | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 800+ £14.180 | Min: 800 / Mult: 800 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 256KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 1+ £12.810 10+ £12.150 25+ £11.360 50+ £10.520 100+ £9.920 More Pricing... | Min: 1 / Mult: 1 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 2KB | 256Pins | MAPBGA | 134I/O's | CAN, I2C, SPI, UART | 64KB | 8Channels | 10Bit | 2.7V | 5V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each | 240+ £5.160 | Min: 240 / Mult: 240 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 256KB | 81Pins | BGA | 56I/O's | I2C, QSPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | |||||
Each (Supplied in a Waffle Tray) | 10+ £878.550 | Min: 10 / Mult: 10 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 128KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x |